Facom 17-Piece Combination Spanner Set, 5/16 → 1.1/4 in
- RS Stock No.:
- 235-8083
- Mfr. Part No.:
- 440.JU17T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€257.00
(exc. VAT)
€316.11
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.00 |
*price indicative
- RS Stock No.:
- 235-8083
- Mfr. Part No.:
- 440.JU17T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 5/16 → 1.1/4 in | |
| Number of Pieces | 17 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ASME B107.100, NF ISO 3318, ISO 1711-1, ISO 7738, DIN 1711-1, ISO 691, NF ISO 691, ISO 3318, NF ISO 1711-1, E74-306, DIN ISO 691, NF ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 5/16 → 1.1/4 in | ||
Number of Pieces 17 | ||
VDE/1000V Approved No | ||
Standards/Approvals ASME B107.100, NF ISO 3318, ISO 1711-1, ISO 7738, DIN 1711-1, ISO 691, NF ISO 691, ISO 3318, NF ISO 1711-1, E74-306, DIN ISO 691, NF ISO 7738, DIN 3113 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has set of inch combination wrenches. The size of combination wrench in the set are 1/4 - 5/16 - 11/32 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8- 11/16 - 3/4 - 13/16 - 7/8 - 15/16 - 1 - 1 1/16- 1 1/8 - 1 1/4 inch.
Supplied as roll or box sets
Weight is the 3.4 kg
Related links
- Facom 21-Piece Combination Spanner Set, 5/16 → 1.1/2 in
- Facom 9-Piece Combination Spanner Set, 5/16 → 3/4 in
- Facom 17-Piece Combination Spanner Set, 6 → 24 mm
- Facom 17-Piece Combination Spanner Set, 6-24 mm
- Facom 17-Piece Combination Spanner Set, 19 → 42 mm
- Gedore 14-Piece Spanner Set Vanadium Steel
- BETA 17-Piece Combination Spanner Set, 1/4 → 1.1/8 in
- Facom 17-Piece Spanner Set Chrome Vanadium Steel
