Facom 9-Piece Open End Spanner, 6 x 7 → 22 x 24 mm
- RS Stock No.:
- 235-6310
- Mfr. Part No.:
- MODM.44-1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€123.77
(exc. VAT)
€152.24
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.77 |
*price indicative
- RS Stock No.:
- 235-6310
- Mfr. Part No.:
- MODM.44-1
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Open End Spanner | |
| Set Type | Open End Spanner | |
| Sizes in Set | 6 x 7 → 22 x 24 mm | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Open End Spanner | ||
Set Type Open End Spanner | ||
Sizes in Set 6 x 7 → 22 x 24 mm | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom set of angled offset ring wrench is compatible with the Facom modular storage system.
Height 45 mm
Related links
- Facom 9-Piece Spanner Set, 6 x 7 → 22 x 24 mm
- Facom 3-Piece Open End Spanner, 26 x 28 → 30 x 32 mm
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- Facom 12-Piece Open End Spanner, 6 x 7 → 30 x 32 mm
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- Facom 9-Piece Spanner Set, 3.2 x 5.5 → 18 x 19mm
- Facom 17-Piece Combination Spanner Set, 6 → 24 mm
