Facom 12-Piece Spanner Set, 8 → 19 mm
- RS Stock No.:
- 235-6312
- Mfr. Part No.:
- MODM.467BFJ12PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€359.00
(exc. VAT)
€441.57
(inc. VAT)
- 27 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €359.00 |
*price indicative
- RS Stock No.:
- 235-6312
- Mfr. Part No.:
- MODM.467BFJ12PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ratchet Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Finish | Red, Black | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ratchet Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Finish Red, Black | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM MODM.467BFJ12PB Articulated Ratchet Wrench Set - 12 Pieces | 8 - 19 mm | Foam Module
Features & Benefits
HIGH PERFORMANCE - 72-Tooth Mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® PROFILE AND RING STOP - Maximizing the contact between the socket and nut/bolt to preserves fasteners. On the ring end, it blocks the nut for a more efficient tightening
15° OFFSET - Offers better manoeuvrability and allows you to avoid certain obstacles
I-BEAM PROFILE - Providing more comfort thanks to the rounded shape
ANTI-SLIP DESIGN - Improve bolt contact and prevent slipping (optimum safety)
FLEX-HEAD - Offer different tightening angle to maximize the accessibility
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Related links
- Facom 12-Piece Ratchet Spanner Set, 8-19 mm
- Expert by Facom 12-Piece Spanner Set, 8 → 19 mm
- Facom 12-Piece Spanner Set, 8 → 19mm
- GearWrench 12-Piece Spanner Set, 8 → 19 mm
- Teng Tools 12-Piece Spanner Set, 8 → 19 mm
- RS PRO 12-Piece Spanner Set Steel
- RS PRO 12-Piece Spanner Set Chrome Vanadium Steel
- GearWrench 12-Piece Spanner Set Carbon Steel
