Facom 8-Piece Combination Spanner Set, 8 → 24mm

Subtotal (1 unit)*

€94.60

(exc. VAT)

€116.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.60

*price indicative

RS Stock No.:
235-8081
Mfr. Part No.:
440.JN8
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner Set

Set Type

Combination Spanner

Sizes in Set

8 → 24 mm

Number of Pieces

8

VDE/1000V Approved

No

Standards/Approvals

DIN ISO 691, ISO 7738, NF ISO 1711-1, ASME B107.100, NF ISO 691, DIN 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, E74-306, ISO 3318, ISO 691, ISO 1711-1

Non Compliant

COO (Country of Origin):
TW
The Facom has sets of metric combination wrenches. The size of the wrench in the set are 8 , 10 , 11 , 13 , 17 , 19 , 22 , 24 mm.

Supplied as box, roll or panel sets

Weight is the 1.0 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy