Facom 8-Piece Combination Ratchet Spanner Set, 8 → 19, Chrome
- RS Stock No.:
- 267-5725
- Mfr. Part No.:
- 467B.JP8PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€218.20
(exc. VAT)
€268.39
(inc. VAT)
- 279 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €218.20 |
*price indicative
- RS Stock No.:
- 267-5725
- Mfr. Part No.:
- 467B.JP8PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Ratchet Spanner Set | |
| Set Type | Ratcheting Wrench Set | |
| Sizes in Set | 8 → 19 | |
| Number of Pieces | 8 | |
| Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Ratchet Spanner Set | ||
Set Type Ratcheting Wrench Set | ||
Sizes in Set 8 → 19 | ||
Number of Pieces 8 | ||
Material Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FACOM 467B.JP8PB Reversible Ratchet Wrench Set - 8 Pieces | 8 - 19 mm
Features & Benefits
High performance: 72-tooth mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® profile and ring stop: Maximizing the contact between the socket and nut/bolt to preserves fasteners. on the ring end, it blocks the nut for a more efficient tightening
15° offset: Offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: Providing more comfort thanks to the rounded shape
Anti-slip design: Improve bolt contact and prevent slipping (optimum safety)
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 8-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- Facom 8-Piece Combination Spanner Set, 8 → 19 mm
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
