Facom 9-Piece Combination Spanner Set, 5/16 → 3/4 in
- RS Stock No.:
- 235-8085
- Mfr. Part No.:
- 440.JU9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€88.18
(exc. VAT)
€108.46
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.18 |
*price indicative
- RS Stock No.:
- 235-8085
- Mfr. Part No.:
- 440.JU9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 5/16 → 3/4 in | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 7738, ISO 3318, DIN 3113, E74-306, ISO 691, NF ISO 1711-1, NF ISO 691, DIN 1711-1, ISO 1711-1, ISO 7738, NF ISO 3318, ASME B107.100, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 5/16 → 3/4 in | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 7738, ISO 3318, DIN 3113, E74-306, ISO 691, NF ISO 1711-1, NF ISO 691, DIN 1711-1, ISO 1711-1, ISO 7738, NF ISO 3318, ASME B107.100, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has set of inch combination wrenches. The size of combination wrench in the set are 1/4 - 5/16 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16- 3/4 inch.
Supplied as roll or box sets
Weight is the 0.7 kg
Related links
- Facom 9-Piece Combination Spanner Set, 8 → 19 mm
- Facom 17-Piece Combination Spanner Set, 5/16 → 1.1/4 in
- Facom 21-Piece Combination Spanner Set, 5/16 → 1.1/2 in
- SAM 9-Piece Combination Spanner Set, 8 → 19 mm
- BETA 9-Piece Combination Spanner Set Stainless Steel
- BETA 9-Piece Combination Spanner Set Stainless Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Ratchet Spanner Set, 10 → 19 mm
