Facom 5-Piece Flare Nut Spanner Set, 14 → 19 mm
- RS Stock No.:
- 236-2460
- Mfr. Part No.:
- 70A.JE5T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€349.89
(exc. VAT)
€430.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.89 |
*price indicative
- RS Stock No.:
- 236-2460
- Mfr. Part No.:
- 70A.JE5T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Flare Nut Spanner | |
| Product Type | Flare Nut Spanner Set | |
| Sizes in Set | 14 → 19 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Flare Nut Spanner | ||
Product Type Flare Nut Spanner Set | ||
Sizes in Set 14 → 19 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has metric ratchet flare-nut wrenches sets. The size in the set are 14 - 16 - 17 - 18 - 19 mm.
Supplied as box or roll sets
Weight is the 0.72 kg
Related links
- Facom 5-Piece Flare Nut Spanner Set, 8 x 9 → 22 x 24 mm
- Facom 6-Piece Flare Nut Spanner Set, 8 → 19 mm
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- Facom 5-Piece Spanner Set, 13 → 19 mm
- Facom 5-Piece Ring Spanner Set, 10 x 12 → 19 x 22mm
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Metal
- Facom Flare Nut Spanner 19 mm, 191mm Overall
- Facom 5-Piece Spanner Set, 27 - 29 - 30 - 32 - 34mm
