Facom 5-Piece Ring Spanner Set, 10 x 12 → 19 x 22mm
- RS Stock No.:
- 236-2368
- Mfr. Part No.:
- 57.JE5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€191.16
(exc. VAT)
€235.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.16 |
*price indicative
- RS Stock No.:
- 236-2368
- Mfr. Part No.:
- 57.JE5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Offset Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 10 x 12 → 19 x 22 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691, ISO 3318, ISO 1711-1, ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Offset Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 10 x 12 → 19 x 22 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691, ISO 3318, ISO 1711-1, ISO 691, NF ISO 3318 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom set of 5 metric half-moon offset-ring wrenches. Half-moon offset-ring wrenches shape allows to manoeuvre nuts inaccessible with a classical tool.
Satin chrome finish
OGV profile with 12-point ring for powerful tightening while protecting the nut
Related links
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- Wiha 7-Piece Ring Spanner Set 13 17 12 Chrome Vanadium Steel
- RS PRO 5-Piece Spanner Set Chrome Vanadium Steel
- Facom 5-Piece Flare Nut Spanner Set, 14 → 19 mm
- Facom 5-Piece Spanner Set, 13 → 19 mm
- Facom 5-Piece Flare Nut Spanner Set, 8 x 9 → 22 x 24 mm
- Facom 5-Piece Spanner Set, 27 - 29 - 30 - 32 - 34mm
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
