STAHLWILLE 15-Piece Combination Wrench Set, 9 mm, Chrome Alloy Steel
- RS Stock No.:
- 720-406
- Mfr. Part No.:
- 96401004
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€637.37
(exc. VAT)
€783.97
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.37 |
*price indicative
- RS Stock No.:
- 720-406
- Mfr. Part No.:
- 96401004
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Wrench Set | |
| Set Type | Combination Wrench Set | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Wrench Set | ||
Set Type Combination Wrench Set | ||
Sizes in Set 9 mm | ||
Number of Pieces 15 | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner set is designed for precision and reliability in your toolkit. With 15 pieces ranging from 6 to 32 mm, this collection caters to various fastening needs, making it essential for professionals and DIY enthusiasts alike. Crafted from high-quality chrome alloy steel and featuring a chrome-plated finish, these spanners ensure durability and optimal grip under demanding conditions. The set offers an innovative design, including thin-walled rings for easy access to confined spaces, alongside a reinforced jaw and shaft for enhanced load capacity. Stored conveniently in a robust roll-up pouch, this tool set combines practicality with efficiency, ensuring your tools are always organised and readily accessible.
Long design increases power transmission with less effort
Non-slip surface allows for secure handling, even with greasy hands
Thin-walled rings facilitate work in tight spaces, preventing jamming
Offset shaft design reinforces joints, minimising deformation risks
Lightweight structure enhances portability without sacrificing strength
Compartmentalised roll-up pouch provides organised, quick access to tools
High flexural strength ensures resilience during heavy-duty use
Perfect for metric, imperial, and specialised fastening applications
Related links
- STAHLWILLE 9-Piece Combination Wrench Set Chrome Alloy Steel
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 5-Piece Combination Ratchet Spanner Chrome Alloy Steel
- Bosch 15-Piece Wrench Set Chrome Vanadium Steel
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- Stanley 12-Piece Combination Wrench Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
