BETA 2-Piece Ratchet Spanner Set, 16 x 17/18 x 19 mm, 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- RS Stock No.:
- 234-6157
- Mfr. Part No.:
- 192/S2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€49.13
(exc. VAT)
€60.43
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.13 |
*price indicative
- RS Stock No.:
- 234-6157
- Mfr. Part No.:
- 192/S2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ratchet Spanner Set | |
| Set Type | Reversible Ratcheting OffSet Bi-Hex Ring | |
| Sizes in Set | 16 x 17/18 x 19 mm, 8 x 10/12 x 13 mm | |
| Number of Pieces | 2 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ratchet Spanner Set | ||
Set Type Reversible Ratcheting OffSet Bi-Hex Ring | ||
Sizes in Set 16 x 17/18 x 19 mm, 8 x 10/12 x 13 mm | ||
Number of Pieces 2 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
BETA Ratchet Spanner Set, 2 Pieces, Chrome Vanadium Steel Material - 192/S2
This ratchet spanner set is a Compact two-piece tool kit designed for fastening and loosening hexagonal fasteners in professional environments. Constructed from chrome vanadium steel, it offers a combination of offset ring ends and reversible ratcheting action to access confined spaces and maintain workflow continuity in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Reversible ratcheting mechanism increases operational speed and efficiency
• Offset bi-hex ring geometry improves access in tight assemblies
• Chrome vanadium construction resists wear during repeated use
• Two-piece configuration reduces toolbox bulk for mobile technicians
• Dual-size coverage minimises socket changes during tasks
• Offset bi-hex ring geometry improves access in tight assemblies
• Chrome vanadium construction resists wear during repeated use
• Two-piece configuration reduces toolbox bulk for mobile technicians
• Dual-size coverage minimises socket changes during tasks
Applications
• Suitable for maintenance of control panels in automation systems
• Ideal for assembly work in electronics manufacturing lines
• Used with electrical enclosures during installation and servicing
• Can be used for mechanical plant maintenance and equipment rigs
• Ideal for assembly work in electronics manufacturing lines
• Used with electrical enclosures during installation and servicing
• Can be used for mechanical plant maintenance and equipment rigs
What sizes are included and how do they support varied fasteners?
The set contains two reversible ratchet spanners covering 16x17 and 18x19 mm, and a second pair covering 8x10 and 12x13 mm, allowing compatibility with common metric hex fasteners across machinery and panel work.
How does the tool handle confined or recessed fasteners?
The offset ring design provides clearance between the handle and surrounding components, enabling engagement with recessed bolts while the ratchet sustains continuous turning without repositioning.
What benefit does the material choice deliver under frequent use?
Chrome vanadium steel yields a balance of tensile strength and surface durability, maintaining tooth integrity in the ratchet drive and extending service life under regular workshop loads.
How does the set aid technicians who need to travel between sites?
The two-piece layout reduces kit volume and weight, simplifying transport for field engineers and electricians who require a Compact selection of metric spanners.
Related links
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
