BETA 5-Piece Ratchet Spanner Set, 14 x 15 mm, 8 x 10 mm, 17 x 19 mm, 16 x 18 mm, 12 x 13 mm, Chrome Vanadium Steel
- RS Stock No.:
- 234-6165
- Mfr. Part No.:
- 195/B5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€101.24
(exc. VAT)
€124.53
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.24 |
*price indicative
- RS Stock No.:
- 234-6165
- Mfr. Part No.:
- 195/B5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Ratcheting Double-Ended Flat Bi-Hex Ring | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 14 x 15 mm, 8 x 10 mm, 17 x 19 mm, 16 x 18 mm, 12 x 13 mm | |
| Number of Pieces | 5 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Ratcheting Double-Ended Flat Bi-Hex Ring | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 14 x 15 mm, 8 x 10 mm, 17 x 19 mm, 16 x 18 mm, 12 x 13 mm | ||
Number of Pieces 5 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
The BETA set of 5 Ratchet double-ended flat bi-hex ring wrench in wallet. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
It contents 5 set
Weight 850g
Related links
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
