SAM 6-Piece Spanner Set
- RS Stock No.:
- 270-3348
- Mfr. Part No.:
- 50A-J6MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€129.95
(exc. VAT)
€159.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.95 |
*price indicative
- RS Stock No.:
- 270-3348
- Mfr. Part No.:
- 50A-J6MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Set Type | Open End Spanner | |
| Number of Pieces | 6 | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 3318, NF ISO 691, ISO 7738, DIN ISO 691, ISO 3318, NF ISO 7738, ISO 691, ISO 1711-1, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Set Type Open End Spanner | ||
Number of Pieces 6 | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 3318, NF ISO 691, ISO 7738, DIN ISO 691, ISO 3318, NF ISO 7738, ISO 691, ISO 1711-1, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM ABS module 1/3 with 6 combination spanner. The spanner has combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy
Supplied in a foam module
Weight 2300 g
Related links
- SAM 6-Piece Combination Spanner Set 24 mm 29 mm 32 mm, Steel
- SAM 6-Piece Spanner Set
- SAM 6-Piece Open End Spanner 4x5mm 8x9mm 12x13mm, Chrome Vanadium Steel
- Bahco 6-Piece Spanner Set Stainless Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Facom 6-Piece Spanner Set, 7 → 17 mm
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Alloy Steel
