Bahco 6-Piece Spanner Set, 4 → 7 mm, Alloy Steel
- RS Stock No.:
- 305-4319
- Distrelec Article No.:
- 180-92-596
- Mfr. Part No.:
- 1933M/6T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€80.15
(exc. VAT)
€98.58
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.15 |
*price indicative
- RS Stock No.:
- 305-4319
- Distrelec Article No.:
- 180-92-596
- Mfr. Part No.:
- 1933M/6T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Open End Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 4 → 7 mm | |
| Number of Pieces | 6 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Open End Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 4 → 7 mm | ||
Number of Pieces 6 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals DIN 934 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Electronic Socket Set
Extra long and slender type for all electrical and electronic work
Design: nickel and chrome plated, polished
Material: high performance alloy steel
Angle of head: 15°
One end 10° offset, equal openings at both ends.
Suitable for tightening nuts in accordance with DIN 934
Related links
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- GearWrench 6-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Stainless Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Chrome Vanadium Steel
