SAM 6-Piece Combination Spanner Set, 22 mm, 24 mm, 27 mm, 29 mm, 30 mm, 32 mm, Steel
- RS Stock No.:
- 270-3362
- Mfr. Part No.:
- 50N-J6MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€107.03
(exc. VAT)
€131.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.03 |
*price indicative
- RS Stock No.:
- 270-3362
- Mfr. Part No.:
- 50N-J6MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 22 mm, 24 mm, 27 mm, 29 mm, 30 mm, 32 mm | |
| Number of Pieces | 6 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 3318, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 7738, ISO 3318, ISO 691, NF ISO 691, ISO 7738, DIN ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 22 mm, 24 mm, 27 mm, 29 mm, 30 mm, 32 mm | ||
Number of Pieces 6 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 3318, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 7738, ISO 3318, ISO 691, NF ISO 691, ISO 7738, DIN ISO 691, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of combination spanners supplied in a foam module. It contain total 6 combination 1/3 spanner. The weight of total foam module is 2300 gram.
Guarantee O
Related links
- BETA 5-Piece Combination Spanner Set 22 mm 24 mm 27 mm 30 mm 32 mm
- SAM 6-Piece Spanner Set
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 18-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 3-Piece Spanner Set 30 x 32 mm, 27 x 29 mm
- SAM 50A Series 6-Piece Combination Spanner Set Chrome Vandium Steel
