Wiha 7-Piece Ring Spanner Set, 10, 13, 15, 17, 8, 12, 19, Chrome Vanadium Steel
- RS Stock No.:
- 280-5988
- Distrelec Article No.:
- 302-55-673
- Mfr. Part No.:
- 45244
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€133.82
(exc. VAT)
€164.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.82 |
*price indicative
- RS Stock No.:
- 280-5988
- Distrelec Article No.:
- 302-55-673
- Mfr. Part No.:
- 45244
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Set Type | Ratchet Spanner | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 10, 13, 15, 17, 8, 12, 19 | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| Finish | Non-Slip Surface | |
| Standards/Approvals | Based on DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Set Type Ratchet Spanner | ||
Product Type Ring Spanner Set | ||
Sizes in Set 10, 13, 15, 17, 8, 12, 19 | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
Finish Non-Slip Surface | ||
Standards/Approvals Based on DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wiha Tools Ring ratchet open ended spanner set has total 7 pieces including holder. This ring ratchet open ended spanner can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15 degree jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the double hex design and the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces.
Longevity and robustness
Based on DIN 3113 standard
For installation and mounting work
Holder for clearly arranged storage
Related links
- Wiha 7-Piece Ring Spanner Set 11 10 12 Chrome Vanadium Steel
- Wiha 7-Piece Ratchet Spanner Set 19 12 15 Steel
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- RS PRO 5-Piece Spanner Set Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set 14 9 19 17 22 21, Chrome Vanadium Steel
