Wera 4-Piece Ring Spanner Set, 8 mm, 10 mm, 12 mm, 13 mm
- RS Stock No.:
- 280-7620
- Distrelec Article No.:
- 303-83-185
- Mfr. Part No.:
- 05020228001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€85.08
(exc. VAT)
€104.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.08 |
*price indicative
- RS Stock No.:
- 280-7620
- Distrelec Article No.:
- 303-83-185
- Mfr. Part No.:
- 05020228001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Combination Spanner | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 8 mm, 10 mm, 12 mm, 13 mm | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Combination Spanner | ||
Product Type Ring Spanner Set | ||
Sizes in Set 8 mm, 10 mm, 12 mm, 13 mm | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Joker wrench set having Ring spanner set of 4 pieces, as the installation space becomes increasingly tight during screw driving it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. The combination of the 7.5 degree pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screw driving provides four placement possibilities and bolts or screw heads can be engaged every 15°.
Double-Ended
Colour coding by size
Wear-free material
Related links
- SAM 4-Piece Ring Spanner Set Chrome Vanadium Steel
- Facom 4-Piece Ring Spanner Set 6 x 8 mm 10 x 12 mm
- Facom 4-Piece Ring Spanner Set E14 x E18 mm E6 x E8
- Wera 5-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 8-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 11-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 5-Piece Ring Spanner Set Chrome Molybdenum Steel
- Facom 10-Piece Ring Spanner Set, 1/4 x 5/16 to 1.1/8 x 1.1/4 in
