Facom 4-Piece Ring Spanner Set, 14 x 18 mm, 6 x 8 mm, 20 x 24 mm, 10 x 12 mm
- RS Stock No.:
- 236-2389
- Mfr. Part No.:
- 59TX.J4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€94.06
(exc. VAT)
€115.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.06 |
*price indicative
- RS Stock No.:
- 236-2389
- Mfr. Part No.:
- 59TX.J4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Offset Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 14 x 18 mm, 6 x 8 mm, 20 x 24 mm, 10 x 12 mm | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Offset Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 14 x 18 mm, 6 x 8 mm, 20 x 24 mm, 10 x 12 mm | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has set of 4 straight ring wrenches with torx profile. The straight ring wrenches with torx profile ideal in locations where access in height is limited and/or impossible with a ratchet + socket.
30° increment by flipping the wrench thanks to special broaching
Satin chrome finish
Related links
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
- Facom 4-Piece Ring Spanner Set E14 x E18 mm E6 x E8
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
- Facom 14-Piece Ring Spanner Set, 6 x 7 → 38 x 42 mm
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- Bahco 4-Piece Spanner Set S4RM/3T: 8 x
