Facom 4-Piece Ring Spanner Set, E20 x E24 mm, E14 x E18 mm, E10 x E12 mm, E6 x E8

Subtotal (1 unit)*

€141.70

(exc. VAT)

€174.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.70

*price indicative

RS Stock No.:
235-7674
Mfr. Part No.:
464TX.J4PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Ratchet Ring Spanner

Product Type

Ring Spanner Set

Sizes in Set

E20 x E24 mm, E14 x E18 mm, E10 x E12 mm, E6 x E8

Number of Pieces

4

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

ISO

Non Compliant

COO (Country of Origin):
TW

FACOM 464TX.J4PB Double Box - End TORX® Ratchet Wrench Set - 4 Pieces | E6 to E24


The FACOM 464TX.J4PB Double Box-End TORX® Ratchet Wrench Set is designed for exceptional accessibility and efficiency in tight spaces. This 4-piece set covers sizes from E6 to E24, with each wrench offering two sizes, making it versatile for various applications. The extra-flat design is three times slimmer than a traditional ratchet and socket system, making it ideal for areas with low height access. The compact ratchet system is integrated within the ring head, allowing for quick and efficient work. With 5° increments, these wrenches enable ultra-fast tightening without the need to frequently reposition the tool, enhancing speed and productivity. This set is perfect for professionals who require precision and ease of use in confined spaces.

Features & Benefits


Accessibility: Ideal for spaces with low access in height. The extra-flat wrench is 3 times slimmer than a traditional ratchet + socket system


Compact: Ratchet system incorporated within a compact ring head


Speed: 5° increments. Ultra-fast tightening without wasting time to reposition the wrench


Double dimensions: 2 size per wrench


Lifetime guarantee


Applications


The FACOM Double Box-End TORX® Ratchet Wrench is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


Torx, Ring ratchets

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy