RND Spanner Set
- RS Stock No.:
- 283-4629
- Distrelec Article No.:
- 301-76-492
- Mfr. Part No.:
- RND 550-00406
- Manufacturer:
- RND
Subtotal (1 unit)*
€35.02
(exc. VAT)
€43.07
(inc. VAT)
Last RS stock
- Final 124 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €35.02 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
€54.36
(exc. VAT)
€66.86
(inc. VAT)
- RS Stock No.:
- 283-4629
- Distrelec Article No.:
- 301-76-492
- Mfr. Part No.:
- RND 550-00406
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Spanner Set | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Spanner Set | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- RND Spanner Set
- RND RND 550 Series 5-Piece Spanner Set 9 mm 11 mm Chrome Vanadium Steel
- RND RND 550 Series 7-Piece Spanner Set 9 x 10 mm 13 x 15 mm 16 x 17 mm, 18 x 19
- RND 11-Piece 3/8 in Ratchet Set
- RND Plastic Modelling Cutter Craft Knife Set
- RND 153 mm Plastic Modelling Cutter Craft Knife Set
- RND 11-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, Square
- RND 20-Piece Metric 3/8 in Standard Socket/Spanner Set with Ratchet

