RND RND 550 Series 5-Piece Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 13 mm, Chrome Vanadium Steel
- RS Stock No.:
- 490-903
- Mfr. Part No.:
- RND 550-00407
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-903
- Mfr. Part No.:
- RND 550-00407
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Set Type | Spanner Set | |
| Ratcheting | Yes | |
| Series | RND 550 | |
| Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 13 mm | |
| Number of Pieces | 5 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Set Type Spanner Set | ||
Ratcheting Yes | ||
Series RND 550 | ||
Sizes in Set 8 mm, 9 mm, 10 mm, 11 mm, 13 mm | ||
Number of Pieces 5 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND L-Type Socket Wrench Set is designed meticulously for both professionals and DIY enthusiasts who seek reliability and performance. With its hardened and tempered construction, this set promises long-lasting durability, enabling you to tackle any bolt or nut with ease. Each tool features a versatile design, including both straight and angled ends, allowing for effortless accessibility even in tight spots. The thoughtfully selected materials, including chrome-vanadium steel for the spanners, ensure not just strength but also a comfortable grip, making every task less tedious.
Designed to tighten or loosen bolts effortlessly
Durable materials enhance the lifespan of the tools
Accommodates various sizes to handle multiple tasks
Integrated hexagon sockets on both ends offer versatility
User-friendly storage options streamline your workspace
Durable materials enhance the lifespan of the tools
Accommodates various sizes to handle multiple tasks
Integrated hexagon sockets on both ends offer versatility
User-friendly storage options streamline your workspace
Related links
- RS PRO 4-Piece Spanner Set 11 x 12 mm 15 x 1 mm, Chrome Vanadium Steel
- RND RND 550 Series 7-Piece Spanner Set 9 x 10 mm 13 x 15 mm 16 x 17 mm, 18 x 19
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- Facom 10-Piece Spanner Set Chrome Vanadium Steel
- CK 7-Piece Spanner Set Chrome Vanadium Steel