RND RND 550 Series 7-Piece Spanner Set, 6 x 8 mm, 9 x 10 mm, 11 x 12 mm, 13 x 15 mm, 14 x 19 mm, 16 x 17 mm, 18 x 19
- RS Stock No.:
- 491-797
- Mfr. Part No.:
- RND 550-00375
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 491-797
- Mfr. Part No.:
- RND 550-00375
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Set Type | Spanner Set | |
| Ratcheting | Yes | |
| Series | RND 550 | |
| Sizes in Set | 6 x 8 mm, 9 x 10 mm, 11 x 12 mm, 13 x 15 mm, 14 x 19 mm, 16 x 17 mm, 18 x 19 mm | |
| Number of Pieces | 7 | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Set Type Spanner Set | ||
Ratcheting Yes | ||
Series RND 550 | ||
Sizes in Set 6 x 8 mm, 9 x 10 mm, 11 x 12 mm, 13 x 15 mm, 14 x 19 mm, 16 x 17 mm, 18 x 19 mm | ||
Number of Pieces 7 | ||
Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND 13 in 1 Ratchet Spanner is the quintessential tool for professionals seeking versatility and durability in their kit. Designed with high-quality materials, it ensures safe operation even at elevated torque levels. The spanner comes in metric sizes specifically tailored for tightening and loosening fixings and fastenings, making it indispensable in various applications. Whether you are involved in plumbing, automotive mechanics, engineering, or machine operation, this tool is engineered to meet your demands. The kit includes a robust reversible ratchet combination spanner and a selection of double-sized sockets—providing convenience and efficiency in tackling tasks of varying sizes.
Robust construction guarantees long-lasting performance
Versatile design accommodates a range of tasks across several industries
High-torque capability makes it suitable for demanding applications
Includes multiple socket sizes for superior adaptability
Compact and lightweight for easy transportation and storage
Versatile design accommodates a range of tasks across several industries
High-torque capability makes it suitable for demanding applications
Includes multiple socket sizes for superior adaptability
Compact and lightweight for easy transportation and storage
Related links
- RND RND 550 Series 5-Piece Spanner Set 9 mm 11 mm Chrome Vanadium Steel
- BETA 7-Piece Ring Spanner Set, 6 x 7 → 18 x 19 mm
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x
- Wera 15-Piece Wrench Set 18 x 210 mm 9 x 120 mm 14 x 167 mm 7 x
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Facom 3-Piece Spanner Set, 6 x 7 → 18 x 19 mm
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- Bahco 4-Piece Spanner Set S4RM/3T: 8 x