ITL Insulated Tools Ltd 6-Piece Open End Spanner, 11/16”, 1⁄2”, 5/8”, 3⁄4” Inches, 5/16”, 3/8”, Nylon Thermoplastic
- RS Stock No.:
- 283-7722
- Mfr. Part No.:
- 1171
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€201.66
(exc. VAT)
€248.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.66 |
*price indicative
- RS Stock No.:
- 283-7722
- Mfr. Part No.:
- 1171
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Open End Spanner | |
| Set Type | Open End Spanner | |
| Sizes in Set | 11/16”, 1⁄2”, 5/8”, 3⁄4” Inches, 5/16”, 3/8” | |
| Number of Pieces | 6 | |
| Material | Nylon Thermoplastic | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | Category ’C’, VDE, IEC60900 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Open End Spanner | ||
Set Type Open End Spanner | ||
Sizes in Set 11/16”, 1⁄2”, 5/8”, 3⁄4” Inches, 5/16”, 3/8” | ||
Number of Pieces 6 | ||
Material Nylon Thermoplastic | ||
VDE/1000V Approved Yes | ||
Standards/Approvals Category ’C’, VDE, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 6-Piece Open-End Spanner Set with Imperial sizes and Insulation Material made of Nylon Thermoplastic is a versatile and durable toolset designed for various applications using Imperial measurements.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 8-Piece Open End Spanner 13 mm 19 mm Nylon Thermoplastic VDE/1000V
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved
- SAM 8-Piece Open End Spanner 1 1/8 x 1 1/4 in 3/8 x 7/16 in 1 x 1 1/16
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- Bahco Crow Foot Spanner Head 11/16 in
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
