Bahco 8-Piece Spanner Set, 6 x 7 → 20 x 22 mm, Alloy Steel
- RS Stock No.:
- 508-7276
- Mfr. Part No.:
- 2M/8T
- Manufacturer:
- Bahco
Subtotal (1 set)*
€159.01
(exc. VAT)
€195.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €159.01 |
*price indicative
- RS Stock No.:
- 508-7276
- Mfr. Part No.:
- 2M/8T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Ring Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 6 x 7 → 20 x 22 mm | |
| Number of Pieces | 8 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Ring Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 6 x 7 → 20 x 22 mm | ||
Number of Pieces 8 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Double Ended Ring Spanner Set
Cranked offset spanner profile
Made from chrome alloy steel, bright nickel and chrome plated to BS1244: 1970, Service Condition No 1
Supplied in tool roll
Related links
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Bahco 8-Piece Spanner Set Vanadium Extra Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Bahco 8-Piece Spanner Set Vanadium Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set Chrome Vanadium Steel
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
- Bahco 8-Piece Spanner Set 17 8 12 19, Alloy Steel
