Facom 16-Piece Spanner Set, 3.2 → 17 mm, Steel

Subtotal (1 unit)*

€176.85

(exc. VAT)

€217.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.85

*price indicative

RS Stock No.:
769-1751
Mfr. Part No.:
39.JE16T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Ring Spanner

Product Type

Spanner Set

Sizes in Set

3.2 → 17 mm

Number of Pieces

16

Material

Steel

VDE/1000V Approved

No

Standards/Approvals

DIN ISO 691, NF ISO 3318, NF ISO 691, ISO 3318, ISO 691

Non Compliant

COO (Country of Origin):
FR

Facom Short Shank Combination Spanner Set


The 39.JE16T from Facom is a 16 piece combination spanner set. They offer comfort while in use and will be a great addition to your toolbox. Spanners consist of two heads; one with an open-ended profile and the other with a ring profile. During application, they fit nice and tight which help prevent rounding of the fastener. They are housed in a separate compartment within a handy tool roll.

Why choose combination Spanner?

If a tight nut is broken loose, it can be unscrewed much more quickly with an open-end Spanner than with a box open Spanner.

Features and Benefits


• Made from Alloy Steel

• Chrome Finish

• Tightens/loosens nuts and bolts

• Supplied as a roll set

• Ideal for restricted areas

• Short shank and compact heads

• Size: 3.2 mm to 17 mm

• Supplied as roll set

Approvals & Certification:


ISO 7738, NF ISO 7738

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:

• Mechanical and industrial production

• Automotive Industry

• Maintenance

FAQ:

What material are they made from?

These combination spanners are made from steel with a chrome finish

What difference is there between an open end and box open spanner?

Open end can be used for fast turning, whereas box open spanner will be used for breaking nuts loose or for snugging them down.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy