SAM 16-Piece Combination Spanner Set, 3.2 → 17 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8564
- Mfr. Part No.:
- 50N-J16SF
- Manufacturer:
- SAM
Subtotal (1 unit)*
€179.94
(exc. VAT)
€221.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.94 |
*price indicative
- RS Stock No.:
- 282-8564
- Mfr. Part No.:
- 50N-J16SF
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 3.2 → 17 mm | |
| Number of Pieces | 16 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 1711-1, DIN ISO 1711-1, ISO 7738, ISO 3318, NF ISO 3318, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 3.2 → 17 mm | ||
Number of Pieces 16 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 1711-1, DIN ISO 1711-1, ISO 7738, ISO 3318, NF ISO 3318, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 691, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 16 combination spanners 50N supplied in a pouch This composition 16 spanners includes 3.2, 4, 5, 5.5, 6, 7, 8, 9, 11, 12, 13, 14, 15, 16 and 17mm.
Compliance to NF ISO 3318 and NF ISO 7738
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 18-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set, 7 → 24 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
