Bahco Wrench Set, Alloy Steel
- RS Stock No.:
- 876-6238
- Mfr. Part No.:
- 28M/11
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€271.05
(exc. VAT)
€333.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.05 |
*price indicative
- RS Stock No.:
- 876-6238
- Mfr. Part No.:
- 28M/11
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Socket Spanner Set | |
| Product Type | Wrench Set | |
| Material | Alloy Steel | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Socket Spanner Set | ||
Product Type Wrench Set | ||
Material Alloy Steel | ||
Finish Satin Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 11 Pieces Box Wrench Set
A set of 11 Bahco double end curved socket wrenches. This type of box wrench hand tool, has been designed for the modern engineer, to make light work of nuts and bolts. Ensuring tightening or removing bolts is incredibly easy.
Features and Benefits
Set of double head socket wrench, offset
Packaging: In cardboard box
Related links
- BETA 15-Piece Wrench Set Alloy Steel
- Bosch SDS Plus Chisel Set Alloy Steel
- Bahco Wrench Micro Matt 151mm Overall 8.11 mm
- Bahco Wrench 11/32 in, 135mm Overall
- RS PRO Gauge Block Set Alloy Steel Metric, 11 piece
- Bahco 10-Piece Spanner Set 10 9 13 17 14, Alloy Steel
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
