Bahco Wrench Micro Matt, Chrome Plated, 151mm Overall 8.11 mm
- RS Stock No.:
- 164-201
- Mfr. Part No.:
- S4RM-8-11
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€27.99
(exc. VAT)
€34.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.99 |
*price indicative
- RS Stock No.:
- 164-201
- Mfr. Part No.:
- S4RM-8-11
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Piece | |
| Size | 8.11 mm | |
| Product Type | Wrench | |
| Material | High Alloy Steel | |
| Overall Length | 151mm | |
| Finish | Micro Matt, Chrome Plated | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Piece | ||
Size 8.11 mm | ||
Product Type Wrench | ||
Material High Alloy Steel | ||
Overall Length 151mm | ||
Finish Micro Matt, Chrome Plated | ||
Number of Points 12 | ||
Standards/Approvals ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 8-11 mm Ratcheting Ring Wrench with Chrome Finish 151 mm
The Bahco Tools Ratcheting ring wrench is the ultimate tool for mechanics and DIY enthusiasts alike, designed to tackle a variety of fastening tasks with ease and precision. Constructed from high-performance alloy steel, this wrench boasts a robust chrome-plated matte finish that not only enhances its durability but also provides an aesthetically pleasing appearance.
12-point Dynamic-Drive profile enhances gripping power
Quick switch mechanism allows for seamless direction changes
Optimal length provides access to confined areas
Related links
- Bahco Wrench Micro Matt 275mm Overall 21.27 mm
- Bahco Wrench Micro Matt 150mm Overall 11/32 in
- Bahco Wrench Micro Matt 139mm Overall 3/4 in
- Bahco Wrench Micro Matt 103mm Overall 7/16 in
- Bahco Wrench Micro Matt 321mm Overall 15/16 in
- Bahco Wrench Micro Matt 223mm Overall 24 mm
- Bahco Wrench Chrome Plated 95mm Overall 3/8 in
- Bahco Wrench Chrome, 151mm Overall 12 To 15 mm
