Teng Tools Ratchet Ring Spanner, 320mm Overall
- RS Stock No.:
- 103-024
- Mfr. Part No.:
- 60051619RX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€113.96
(exc. VAT)
€140.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.96 |
*price indicative
- RS Stock No.:
- 103-024
- Mfr. Part No.:
- 60051619RX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratchet Ring Spanner | |
| Overall Length | 320mm | |
| Finish | Chrome Vanadium Satin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Ratchet Spanner | ||
Product Type Ratchet Ring Spanner | ||
Overall Length 320mm | ||
Finish Chrome Vanadium Satin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ratcheting multi drive spanner has two size openings at each end and reversible ratchet mechanism with a flip reverse lever at each end with chrome vanadium satin finish.
Four different spanner sizes in one handy tool
Ideal for rapid tightening and loosening of fastenings
No batteries included
Related links
- Teng Tools Ratchet Ring Spanner, 190mm Overall
- Teng Tools Ratchet Ring Spanner, 150mm Overall
- Teng Tools Ratchet Ring Spanner 1/4 in, 90mm Overall
- Facom Ring Spanner 2 3/4 in, 320mm Overall
- SAM 320mm Overall, Straight Handle
- SAM 320mm Overall, Straight Handle
- SAM 320mm Overall, Comfort Grip Handle
- SAM Combination Ratchet Spanner 30 mm, 320mm Overall
