Teng Tools Ratchet Ring Spanner, 190mm Overall
- RS Stock No.:
- 103-026
- Mfr. Part No.:
- 60051215RX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€100.57
(exc. VAT)
€123.70
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.57 |
*price indicative
- RS Stock No.:
- 103-026
- Mfr. Part No.:
- 60051215RX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratchet Ring Spanner | |
| Overall Length | 190mm | |
| Finish | Chrome Vanadium Satin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Ratchet Spanner | ||
Product Type Ratchet Ring Spanner | ||
Overall Length 190mm | ||
Finish Chrome Vanadium Satin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ratcheting multi drive spanner has two size openings at each end and reversible ratchet mechanism with a flip reverse lever at each end with chrome vanadium satin finish.
Four different spanner sizes in one handy tool
Ideal for rapid tightening and loosening of fastenings
No batteries included
Related links
- Teng Tools Ratchet Ring Spanner, 150mm Overall
- Teng Tools Ratchet Ring Spanner, 320mm Overall
- Teng Tools Ratchet Ring Spanner 1/4 in, 90mm Overall
- Facom Ratchet Ring Spanner 12 x 14 mm, 190mm Overall
- Facom Ratchet Ring Spanner 14 x 15 mm, 190mm Overall
- SAM Offset Ring Spanner 8 x 9 mm, 190mm Overall
- STAHLWILLE Combination Ratchet Spanner, 190mm Overall 0.551 in
- CK Spanner, 190mm Overall
