Facom Ratchet Ring Spanner 14 x 15 mm, 190mm Overall
- RS Stock No.:
- 236-2418
- Mfr. Part No.:
- 65.14X15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€69.55
(exc. VAT)
€85.55
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.55 |
*price indicative
- RS Stock No.:
- 236-2418
- Mfr. Part No.:
- 65.14X15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Ratchet Spanner | |
| Size | 14 x 15 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Ring Spanner | |
| Head Type | Offset | |
| Overall Length | 190mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 691, ASME B107.100, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Ratchet Spanner | ||
Size 14 x 15 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Ring Spanner | ||
Head Type Offset | ||
Overall Length 190mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 691, ASME B107.100, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 14x15 mm and the overall length 190 mm.
Compact ratchet mechanism and reversible by lever
Ring head angled at 15°
Satin chrome finish
Related links
- Facom Spanner 14 x 15 mm, 190mm Overall
- Facom Ratchet Ring Spanner 12 x 14 mm, 190mm Overall
- Facom Ring Spanner 14 x 15 mm, 185mm Overall
- Facom Ring Spanner 14 x 15 mm, 218mm Overall
- BETA Ring Spanner 14 x 15 mm, 175mm Overall
- SAM Offset Ring Spanner 14 x 15 mm, 225mm Overall
- Expert by Facom Combination Spanner 15 mm, 190mm Overall
- Facom Ratchet Ring Spanner 1/4 to 15/16 in, 180mm Overall
