Bahco Wrench 1.2 in, 500mm Overall
- RS Stock No.:
- 163-967
- Mfr. Part No.:
- 11M-32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€55.23
(exc. VAT)
€67.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.23 |
*price indicative
- RS Stock No.:
- 163-967
- Mfr. Part No.:
- 11M-32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 1.2 in | |
| Material | Steel | |
| Overall Length | 500mm | |
| Finish | Chrome Plated, Micro Matt | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 1711-1 and DIN 3113, ISO 7738, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 1.2 in | ||
Material Steel | ||
Overall Length 500mm | ||
Finish Chrome Plated, Micro Matt | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 1711-1 and DIN 3113, ISO 7738, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 32 mm Long Type Combination Wrench with Chrome Finish 500 mm
The Bahco Tools Combination Wrench is designed to meet the demands of professionals seeking both performance and accessibility. Crafted with a chrome plated micro matte finish, this tool not only offers enhanced durability but also allows for improved manoeuvrability in tight spaces. With a 15° open end angle and a similarly designed ring end, it ensures optimal knuckle clearance and grip, making it an essential addition to any toolkit. The high performance alloy steel construction further guarantees a long lifespan, adding to the overall value of this combination wrench.
12 point Dynamic Drive profile minimises rounding of nuts and bolts
Meets multiple international standards for quality assurance
Related links
- Bahco Wrench 1 in, 500mm Overall
- Bahco Wrench Micro Matt 150mm Overall 11/32 in
- Bahco 425mm Overall
- Bahco Wrench 16 in, 500mm Overall
- Bahco Double Ended Open Spanner Metric, 270mm Overall
- Bahco Wrench 1 in, 300mm Overall
- Bahco 1/2 in Drive 32 mm Standard Square, 82.6mm Overall Length
- Bahco Combination Spanner Satin Chrome, 245mm Overall 32 mm
