Bahco Wrench Micro Matt, Chrome Plated, 150mm Overall 11/32 in
- RS Stock No.:
- 284-216
- Mfr. Part No.:
- 1RZ-11/32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€67.98
(exc. VAT)
€83.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.98 |
*price indicative
- RS Stock No.:
- 284-216
- Mfr. Part No.:
- 1RZ-11/32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Wrench | |
| Size | 11/32 in | |
| Material | Steel | |
| Overall Length | 150mm | |
| Finish | Micro Matt, Chrome Plated | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Wrench | ||
Size 11/32 in | ||
Material Steel | ||
Overall Length 150mm | ||
Finish Micro Matt, Chrome Plated | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Ratcheting Wrench features a 15° open-end angle with a slimmer head for improved accessibility. The ring end also has a 15° angle for better knuckle clearance and grip. It has a 5° action angle for precise movement and a switch for quick direction changes between right and left. The larger, bi-directional size markings make for easy identification.
Ratchet in the ring for high productivity application
12 point Dynamic Drive profile provides longer life for screws and nuts
Chrome plated micro matte finishing provides high quality surface
Related links
- Bahco Wrench Micro Matt 321mm Overall 15/16 in
- Bahco Wrench Micro Matt 151mm Overall 8.11 mm
- Bahco Wrench Micro Matt 139mm Overall 3/4 in
- Bahco Wrench Micro Matt 103mm Overall 7/16 in
- Bahco Wrench Micro Matt 275mm Overall 21.27 mm
- Bahco Wrench Micro Matt 223mm Overall 24 mm
- Bahco Wrench Chrome Plated 95mm Overall 3/8 in
- Bahco Wrench Chrome Plated 288mm Overall 7/8 in
