Bahco Digital Torque Wrench, 3 → 30 Nm, 1/4 in Drive, Square Drive, 405mm Overall, RSCAL

Subtotal (1 unit)*

€1,149.04

(exc. VAT)

€1,413.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,149.04

*price indicative

RS Stock No.:
125-2513
Mfr. Part No.:
IZO-D-30
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Electronic

Product Type

Digital Torque Wrench

Torque Range

3 → 30 Nm

Drive Shape

Square

Drive Size

1/4in

Overall Length

405mm

Accuracy

±2 %

Material

Stainless Steel

Standards/Approvals

ISO 6789, CE

Insert Size

9 x 12 mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

IZO-D Digital Electronic Torque Wrenches


Set torque level is sensed by tactile feedback to the operator's hand

Programmable torque value with 2 scroll keys for fast and easy programming

Set values secured against accidental alteration

Auto-zero check on power up

Low battery warning and quick battery change

Data and set value retention during battery exchange

Dust-proof and splash-proof construction

Stainless steel body with unbreakable display cover

Glass-filled nylon handle with soft "Santoprene" grip

Ranges programmable in Nm, Lbf.ft and Lbf.in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy