Bahco Wrench Chrome, 127mm Overall 11/16 in
- RS Stock No.:
- 164-759
- Mfr. Part No.:
- 10RZ-11/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€39.19
(exc. VAT)
€48.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.19 |
*price indicative
- RS Stock No.:
- 164-759
- Mfr. Part No.:
- 10RZ-11/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 11/16 in | |
| Material | Alloy Steel | |
| Overall Length | 127mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318 and DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 11/16 in | ||
Material Alloy Steel | ||
Overall Length 127mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318 and DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 11/16" Stubby Combination Ratcheting Wrench with Chrome Finish 127 mm
The Bahco Tools Stubby Combination Ratcheting Wrench is expertly crafted for a seamless blend of efficiency and durability, making it an essential tool for both professional and DIY applications. Designed with a 15° open end angle and a slimmer head, it reaches those tight spaces with ease. The robust alloy steel construction ensures longevity, while the 5° action angle facilitates quick adjustments, allowing you to tackle tasks with confidence. This versatile tool is perfect for anyone seeking to optimise productivity, even in challenging working environments.
Chrome plated micro matte finish provides superior grip
Larger bi directional size markings ensure easy identification
Ratcheting mechanism improves speed of operation
12 point Dynamic Drive profile reduces wear on fasteners
Related links
- Bahco Wrench Chrome, 90mm Overall 5/16 in
- Bahco Wrench Chrome Plated 115mm Overall 9/16 in
- Bahco Wrench Micro Matt 103mm Overall 7/16 in
- Bahco Wrench Chrome, 230mm Overall 16-19 mm
- Bahco Box Wrench, 25mm Overall
- Bahco Wrench Chrome Plated 123mm Overall 5/8 in
- Bahco Wrench Chrome Plated 108mm Overall 1/2 in
- Bahco Wrench Chrome Plated 95mm Overall 3/8 in
