Bahco Wrench Chrome, 230mm Overall 16-19 mm
- RS Stock No.:
- 163-701
- Mfr. Part No.:
- S4RM-16-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€45.50
(exc. VAT)
€55.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.50 |
*price indicative
- RS Stock No.:
- 163-701
- Mfr. Part No.:
- S4RM-16-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 16-19 mm | |
| Product Type | Wrench | |
| Material | High Alloy Steel | |
| Head Type | Ring | |
| Overall Length | 230mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318 and DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 16-19 mm | ||
Product Type Wrench | ||
Material High Alloy Steel | ||
Head Type Ring | ||
Overall Length 230mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318 and DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 16-19 mm Ratcheting Ring Wrench with Chrome Finish 230 mm
The Bahco Tools 230 mm ratcheting ring wrench is expertly crafted to provide unparalleled efficiency and versatility in any workshop or garage. With its sleek chrome finish, it not only promises a striking appearance but also offers exceptional durability and anti-rust protection.
Dynamic-drive profile reduces rounding of fasteners during use
Lightweight design facilitates ease of handling during extended use
Quick-change feature allows for a swift shift in direction
Related links
- Bahco Wrench Chrome, 360mm Overall 30-36 mm
- Bahco Wrench Chrome, 151mm Overall 12 To 15 mm
- Bahco Wrench Micro Matt 151mm Overall 8.11 mm
- Bahco Wrench Micro Matt 275mm Overall 21.27 mm
- Bahco Wrench Chrome, 115mm Overall
- Bahco Wrench Chrome Plated 115mm Overall 9/16 in
- Bahco Wrench Chrome, 90mm Overall 5/16 in
- Bahco Wrench Chrome, 127mm Overall 11/16 in
