Bahco Wrench Micro Matt, Chrome Plated, 103mm Overall 7/16 in
- RS Stock No.:
- 164-085
- Mfr. Part No.:
- 10RZ-7/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€29.42
(exc. VAT)
€36.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.42 |
*price indicative
- RS Stock No.:
- 164-085
- Mfr. Part No.:
- 10RZ-7/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 7/16 in | |
| Overall Length | 103mm | |
| Finish | Micro Matt, Chrome Plated | |
| Offset Angle | 0.4° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 7/16 in | ||
Overall Length 103mm | ||
Finish Micro Matt, Chrome Plated | ||
Offset Angle 0.4° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 7/16" Stubby Combination Ratcheting Wrench with Chrome Finish 103 mm
The Bahco Tools Stubby Combination Ratcheting Wrench is expertly crafted for a seamless blend of efficiency and durability, making it an essential tool for both professional and DIY applications. Designed with a 15° open end angle and a slimmer head, it reaches those tight spaces with ease. The robust alloy steel construction ensures longevity, while the 5° action angle facilitates quick adjustments, allowing you to tackle tasks with confidence. This versatile tool is perfect for anyone seeking to optimise productivity, even in challenging working environments.
Chrome plated micro matte finish provides superior grip
Larger bi directional size markings ensure easy identification
Ratcheting mechanism improves speed of operation
12 point Dynamic Drive profile reduces wear on fasteners
Related links
- Bahco Wrench Micro Matt 321mm Overall 15/16 in
- Bahco Wrench Micro Matt 139mm Overall 3/4 in
- Bahco Wrench Micro Matt 150mm Overall 11/32 in
- Bahco Wrench Micro Matt 151mm Overall 8.11 mm
- Bahco Wrench Micro Matt 275mm Overall 21.27 mm
- Bahco Wrench Micro Matt 223mm Overall 24 mm
- Bahco Wrench Chrome Plated 95mm Overall 3/8 in
- Bahco Wrench Chrome Plated 115mm Overall 9/16 in
