SAM Combination Ratchet Spanner Chrome Polished, 206mm Overall 15 x 17 mm
- RS Stock No.:
- 209-123
- Mfr. Part No.:
- 105-D-15x17
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-123
- Mfr. Part No.:
- 105-D-15x17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 15 x 17 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 206mm | |
| Finish | Chrome Polished | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 15 x 17 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 206mm | ||
Finish Chrome Polished | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-D-15x17
The SAM Outillage straight ring ratchet wrench stands out for its precision engineering and ergonomic design. Crafted to facilitate swift tightening and loosening, this tool is ideal for various mechanical tasks, whether in a professional workshop or for home maintenance. The innovative reverser mechanism allows for single handed operation, which enhances productivity when your other hand is occupied. With a chrome polished finish, this wrench not only looks sleek but also resists corrosion, ensuring longevity and reliability in demanding environments.
Meets rigorous industry standards for quality assurance
Lightweight construction promotes easy handling and reduces fatigue
Dual size ends for versatile use in various applications
Robust design guarantees long lasting performance under normal conditions
Related links
- SAM Combination Ratchet Spanner Chrome Polished, 206mm Overall 16 x 18 mm
- SAM Combination Ratchet Spanner Chrome Polished, 235mm Overall 19 x 21 mm
- SAM Wrench Bright Chrome Plated, 203mm Overall 15 x 17 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 200mm Overall 15 x 15 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171.3mm Overall 15/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171mm Overall 15/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5mm Overall 43/64 in
