STAHLWILLE Combination Ratchet Spanner Chrome, 200mm Overall 15 x 15 mm
- RS Stock No.:
- 270-2057
- Mfr. Part No.:
- 40171515
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€34.34
(exc. VAT)
€42.24
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.34 |
*price indicative
- RS Stock No.:
- 270-2057
- Mfr. Part No.:
- 40171515
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 15 x 15 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 15 x 15 mm | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 200mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 15x15mm Size, 200mm Overall Length - 40171515
This combination ratchet spanner is a double-ended tool designed for controlled fastening tasks in electrical, mechanical and automation environments. It pairs a ratcheting end with an open or opposing end to allow continuous rotational movement in confined spaces while the offset head orientation helps access recessed fasteners. The tool is finished for resilience and built to suit metric fastenings.
Features and Benefits:
• Bi-hexagonal heads reduce slippage and increase contact
• Chrome-alloy steel construction resists wear during frequent use
• 15° offset head eases access to recessed or obstructed nuts
• Ratcheting mechanism enables continuous turning without repositioning
• VDE 1000V approval permits use in live electrical applications
• Long 200mm handle provides extended reach and improved leverage
• Chrome-alloy steel construction resists wear during frequent use
• 15° offset head eases access to recessed or obstructed nuts
• Ratcheting mechanism enables continuous turning without repositioning
• VDE 1000V approval permits use in live electrical applications
• Long 200mm handle provides extended reach and improved leverage
Applications
• Suitable for maintenance of control panels and switchgear
• Ideal for assembly work on mechanical linkages and frames
• Used for installation of Terminal blocks and electrical fittings
• Can be used for repair tasks on automated machinery
• Used with metric fasteners in precision electronics housings
• Ideal for assembly work on mechanical linkages and frames
• Used for installation of Terminal blocks and electrical fittings
• Can be used for repair tasks on automated machinery
• Used with metric fasteners in precision electronics housings
What head configurations does it offer for grip and engagement?
It uses bi-hexagonal heads that engage more faces of a fastener to lower rounding risk and permit higher torque transfer compared with simple hex designs.
How does the tool perform around live electrical components?
The tool carries VDE 1000V approval which indicates insulation and testing appropriate for tasks near live circuits up to the specified voltage class.
What benefit does the handle length provide during use?
The 200mm handle increases reach into assemblies and delivers additional leverage for controlled tightening or loosening of metric fastenings.
Which fastener sizes are compatible with the tool ends?
Both ends are sized for 15mm metric fasteners to accommodate common bolt and nut dimensions in industrial equipment.
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 225mm Overall 0.629 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 180mm Overall 0.511 in
