SAM Spanner, 105mm Overall 12 mm
- RS Stock No.:
- 209-653
- Mfr. Part No.:
- 50-FA12
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-653
- Mfr. Part No.:
- 50-FA12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 105mm | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 1711-1, DIN ISO 1711-1, ISO 3318, ISO 1711-1, DIN 3113, NF ISO 691, NF ISO 7738, ISO 691, NF ISO 3318, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 12 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 105mm | ||
Height Safe No | ||
Standards/Approvals NF ISO 1711-1, DIN ISO 1711-1, ISO 3318, ISO 1711-1, DIN 3113, NF ISO 691, NF ISO 7738, ISO 691, NF ISO 3318, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-FA12
The SAM Outillage Combination spanner is designed for versatility and efficiency, making it an invaluable tool for professionals and DIY enthusiasts alike. Its ultra compact design allows for easy use in confined or hard to reach spaces, where traditional tools might prove cumbersome. With a return angle of just 5°, this spanner offers precision and accessibility without sacrificing performance. Ideal for tasks that require agility and finesse, this tool slips effortlessly into your pocket or toolbox, ensuring that you always have the right equipment on hand. Its reliable build quality is complemented by integrated safety features, promising a seamless experience every time you reach for it.
Compact design enhances portability and convenience
Return angle of 5° optimises manoeuvrability for precise adjustments
Integrated reverser ensures safety during use
Built to withstand normal conditions without compromise on performance
Lightweight construction allows for extended use without fatigue
Related links
- Wera Combination Spanner 6 mm, 105mm Overall
- Bahco Combination Spanner 7 mm, 105mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 105 mm Overall
- SAM 12 mm Tubular Box Spanner, 144mm Overall
- SAM Ratchet Combination Spanner 12 mm, 13 mm Jaw Capacity
- Teng Tools Combination Spanner 12 mm, 105mm Overall
- SAM Combination Spanner 12 mm, 167.5mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 104mm Overall 12 mm
