SAM 50-FA Series Combination Spanner, 12mm, Metric, Height Safe, Double Ended, 105 mm Overall
- RS Stock No.:
- 209-655
- Mfr. Part No.:
- 50-FA12-FME
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-655
- Mfr. Part No.:
- 50-FA12-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Combination Ratchet Spanner | |
| Metric Size | 12mm | |
| Overall Length | 105 mm | |
| Height Safe | Yes | |
| Double Ended | Yes | |
| Series | 50-FA | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Combination Ratchet Spanner | ||
Metric Size 12mm | ||
Overall Length 105 mm | ||
Height Safe Yes | ||
Double Ended Yes | ||
Series 50-FA | ||
Imperial or Metric Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-FA12-FME
The SAM Outillage short ratchet combination wrench is expertly designed to provide maximum functionality in the tightest of spaces. It boasts a reduced length that is 40% shorter than standard wrenches, making it exceptionally suitable for hard to reach areas. Its clever design incorporates an integrated inverter, further enhancing its usability, while safety features like an anti fall clip ensure that your operations are both secure and efficient. The wrench is ergonomically crafted for comfort and control, making it a perfect addition to both professional workshops and home toolkits alike. Discover the ideal solution for productivity and safety with this innovative tool, where style meets practicality.
Compact design fits conveniently in pockets or toolboxes
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance
Related links
- SAM 50-FA Series Combination Spanner Metric Double Ended, 92 mm Overall
- SAM 50-FA Series Combination Spanner Metric 94 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- SAM 50-FA Series Combination Spanner Metric 104 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- SAM 50-FA Series Spanner Metric, 92 mm Overall
- Facom 440 Series Combination Spanner Metric Double Ended, 295 mm Overall
- Facom 440 Series Combination Spanner Metric Double Ended, 122 mm Overall
