SAM Offset Ring Spanner 55 mm, 295mm Overall
- RS Stock No.:
- 211-082
- Mfr. Part No.:
- 109-55
- Manufacturer:
- SAM
Subtotal (1 unit)*
€114.95
(exc. VAT)
€141.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.95 |
*price indicative
- RS Stock No.:
- 211-082
- Mfr. Part No.:
- 109-55
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 55 mm | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| Head Type | Flat | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 295mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 10104, DIN 838, DIN ISO 691, DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 55 mm | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
Head Type Flat | ||
Material Chrome Vanadium Steel | ||
Overall Length 295mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 10104, DIN 838, DIN ISO 691, DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-55
The SAM Outillage Rring Wrench is designed for professionals who demand reliability and strength in their tools. Crafted from premium chrome vanadium steel, this wrench is engineered to endure the rigours of strenuous applications while providing an offset design that allows access to tight spaces. The high strength flank drive head ensures a powerful grip on nuts, making both loosening and tightening tasks efficient. With the added option of an extension lockable by a stud, this wrench can achieve very high torque values, enhancing its versatility. Ideal for a variety of tough jobs, it truly represents the essence of precision and durability in the tool industry.
Offset design allows easy access to confined spaces
Compatible with various lockable extensions for enhanced performance
Guaranteed performance under normal operational conditions
Related links
- SAM Offset Ring Spanner 20 x 22 mm, 295mm Overall
- SAM Offset Ring Spanner 19 x 22 mm Height Safe, 295mm Overall
- SAM Offset Ring Spanner 36 mm, 240mm Overall
- SAM Offset Ring Spanner 46 mm, 275mm Overall
- SAM Offset Ring Spanner 30 mm, 195mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- SAM Offset Ring Spanner 32 mm, 230mm Overall
- SAM Offset Ring Spanner 24 mm, 180mm Overall
