SAM Combination Spanner 16 mm, 198mm Overall
- RS Stock No.:
- 270-3314
- Mfr. Part No.:
- 50-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 270-3314
- Mfr. Part No.:
- 50-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 16 mm | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 198mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 16 mm | ||
Material Chrome Vanadium Steel | ||
Head Type Open Ended Insert | ||
Overall Length 198mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Combination Spanner 17 mm, 198mm Overall
- SAM Combination Spanner Height Safe 5/8 in, 198mm Overall
- SAM Combination Spanner Polished Surface, 198mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 233mm Overall 11/16 in
- SAM 246mm Overall, Comfort Grip Handle
- SAM Combination Spanner 7/16 in, 155mm Overall
- SAM Combination Spanner Height Safe 5/16 in, 85mm Overall
- SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
