SAM, 17 mm Jaw Capacity Ratchet Combination Spanner, 199mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 282-8543
- Mfr. Part No.:
- 50N-17-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.25
(exc. VAT)
€18.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.25 |
*price indicative
- RS Stock No.:
- 282-8543
- Mfr. Part No.:
- 50N-17-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 17 mm | |
| Overall Length | 199mm | |
| Non-Sparking | No | |
| Handle Type | Comfortable Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 691, NF ISO 1711-1, NF ISO 691, DIN 3113, NF ISO 3318, ISO 1711-1, ISO 3318, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 17 mm | ||
Overall Length 199mm | ||
Non-Sparking No | ||
Handle Type Comfortable Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 691, NF ISO 1711-1, NF ISO 691, DIN 3113, NF ISO 3318, ISO 1711-1, ISO 3318, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o
With FME clip function
Improve utilisation comfort
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM 339mm Overall, Comfortable Handle Handle
- SAM 282.5mm Overall, Comfortable Handle Handle
- SAM 322mm Overall, Comfortable Handle Handle
- SAM 207mm Overall, Comfortable Handle Handle
- SAM 350mm Overall, Comfortable Handle Handle
- SAM 225mm Overall, Comfortable Handle Handle
- SAM 146mm Overall, Comfortable Handle Handle
- SAM 198mm Overall, Straight Handle
