Facom Wrench 13 mm, 206mm Overall
- RS Stock No.:
- 216-408
- Mfr. Part No.:
- 441.13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.60 |
*price indicative
- RS Stock No.:
- 216-408
- Mfr. Part No.:
- 441.13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Product Type | Wrench | |
| Overall Length | 206mm | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Product Type Wrench | ||
Overall Length 206mm | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Wrench 13 mm, 140mm Overall
- RS PRO Offset Ring Spanner 12 x 13 mm, 206mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
- Facom Hexagon Socket Wrench 260mm Overall
- SAM Combination Ratchet Spanner Chrome Polished, 206mm Overall 15 x 17 mm
- Wera Wrench 13 mm, 238mm Overall
- Bahco Square Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/4 in, Chrome Finish
