Facom Spanner Imperial, Metric, 154mm Overall
- RS Stock No.:
- 216-546
- Mfr. Part No.:
- 42.10X12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 216-546
- Mfr. Part No.:
- 42.10X12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Imperial, Metric | |
| Size | 5/16 → 11/18 in, 5/16 → 11/18 in | |
| Product Type | Spanner | |
| Head Type | Double Open End Wrench | |
| Overall Length | 154mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Open End Spanner | ||
Unit of Measure Imperial, Metric | ||
Size 5/16 → 11/18 in, 5/16 → 11/18 in | ||
Product Type Spanner | ||
Head Type Double Open End Wrench | ||
Overall Length 154mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 15° Hinged Flare Nut Wrench is designed for working with flare nuts, providing a secure grip on the sides of the nut rather than the corners. This unique design ensures that both the nut and fitting remain undamaged during tightening or loosening, reducing the risk of rounding. Ideal for plumbing, automotive, and hydraulic applications, this flare nut wrench is perfect for tasks that require precision and protection of delicate components.
Offers better manoeuvrability
Allowing you to access fasteners in tight or obstructed spaces with ease
Related links
- Facom Double Ended Open Spanner Metric, 154mm Overall
- Facom Spanner Imperial, 140mm Overall
- Facom Spanner Imperial, 75mm Overall
- Facom Spanner Imperial, 100mm Overall
- Facom Spanner Imperial, 175mm Overall
- Facom Spanner Imperial, 90mm Overall
- Facom Spanner Imperial, 120mm Overall
- Facom Spanner Imperial, 80mm Overall
