Facom Double Ended Open Spanner Metric, 154mm Overall

Image representative of range

Subtotal (1 unit)*

€33.87

(exc. VAT)

€41.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.87

*price indicative

RS Stock No.:
250-4481
Mfr. Part No.:
42.10X11
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Double Ended Open Spanner

Unit of Measure

Metric

Sub Type

Flanged

Size

10 → 11 mm²

Head Type

6 Point Hexagonal

Overall Length

154mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

DIN 3118

RoHS Status: Exempt

COO (Country of Origin):
FR

15° inclined pipe wrenches


Range of pipe wrenches with metric dimensions from 8 → 19 mm. The handle is inclined 15 ° for working in hard-to-reach areas. Hex head up to 12 x 14 mm (12 sides after this).

Chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy