Eaton Series RMQ16 Series Ring Spanner, 117 mm Overall
- RS Stock No.:
- 248-787
- Mfr. Part No.:
- 090297 R16-MS
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-787
- Mfr. Part No.:
- 090297 R16-MS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Spanner Type | Ring Spanner | |
| Overall Length | 117 mm | |
| Double Ended | No | |
| Series | Series RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Spanner Type Ring Spanner | ||
Overall Length 117 mm | ||
Double Ended No | ||
Series Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton moeller series RMQ16 mounting ring tool is engineered to deliver precision and reliability in professional settings. Combining a robust construction with user-friendly design, this accessory provides an effective solution for mounting tasks across a range of applications. Boasting compatibility with various equipment configurations, this tool supports seamless integration and enhances operational efficiency. Ideal for technicians and engineers alike, it stands out as an essential addition to any toolkit. Whether you are involved in installation, maintenance, or modification, this mounting ring tool offers superior performance and peace of mind, ensuring that you can accomplish your objectives with accuracy and ease.
User-friendly design promotes ease of use during installation
Constructed for robust performance in demanding environments
Enhances operational efficiency through compatibility with various configurations
Supports seamless integration in diverse applications
Built to meet high standards, assuring reliability and durability
A vital addition to any professional technician's toolkit
Constructed for robust performance in demanding environments
Enhances operational efficiency through compatibility with various configurations
Supports seamless integration in diverse applications
Built to meet high standards, assuring reliability and durability
A vital addition to any professional technician's toolkit
Related links
- Facom 50 Series Ring Spanner Imperial, 235 mm Overall
- Eaton RMQ16 Series Stay Put Emergency Stop Push Button 16 mm Cutout, IP65
- Eaton RMQ16 Series Green Maintained Push Button Switch IP65
- Eaton RMQ16 Series Push Button Switch IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head, 16 mm Cutout
- Eaton RMQ16 Series 2 Position Selector Switch Head, 16 mm Cutout
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
