Facom 50 Series Ring Spanner, 1 13/16in, Imperial, 235 mm Overall
- RS Stock No.:
- 235-3702
- Mfr. Part No.:
- 50.1P13/16SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-3702
- Mfr. Part No.:
- 50.1P13/16SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Ring Slogging Spanner | |
| Imperial Size | 1 13/16in | |
| Material | Beryllium Copper | |
| Finish | Non sparking, anti-magnetic | |
| Overall Length | 235 mm | |
| Non Sparking | Yes | |
| Double Ended | No | |
| Series | 50 | |
| Imperial or Metric | Imperial | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Ring Slogging Spanner | ||
Imperial Size 1 13/16in | ||
Material Beryllium Copper | ||
Finish Non sparking, anti-magnetic | ||
Overall Length 235 mm | ||
Non Sparking Yes | ||
Double Ended No | ||
Series 50 | ||
Imperial or Metric Imperial | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Imperial size 1 13/16 inch
Imperial size 1 13/16 inch
Related links
- Facom Spanner Imperial 195 mm Overall
- Facom Offset Ring Spanner Imperial 170 mm Overall
- Facom Ring Spanner 1 1/16 in, 175mm Overall
- Eaton Series RMQ16 Series Ring Spanner, 117 mm Overall
- Facom Spanner 1 3/16 in, 320mm Overall
- Facom Ring Spanner 3 15/16 in, 420mm Overall
- Facom Ring Spanner 2 3/16 in, 265mm Overall
- Facom 1/2 in Drive 16 mm Standard Square, 40mm Overall Length
