Bahco Wrench, 237mm Overall 18 mm
- RS Stock No.:
- 284-363
- Mfr. Part No.:
- TAH1RM-18
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€92.49
(exc. VAT)
€113.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.49 |
*price indicative
- RS Stock No.:
- 284-363
- Mfr. Part No.:
- TAH1RM-18
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| Material | Steel | |
| Overall Length | 237mm | |
| Number of Points | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 18 mm | ||
Unit of Measure Metric | ||
Material Steel | ||
Overall Length 237mm | ||
Number of Points 12 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Ratcheting Combination Wrenches with Safety Spring are designed for high productivity and safety in demanding applications. These wrenches feature a larger, bi directional design with size markings for easy identification. The 12 Point Dynamic-Drive profile enhances durability by reducing wear on screws and nuts. The ratchet in the ring allows for efficient, continuous use in high torque situations. The permanent stainless steel sliding spring maintains user ergonomics and ensures full functionality. Additionally, the color plates are designed with maximum weight to match properly with a lanyard.
Chrome micro matte finishing
High performance alloy steel
Offset and slim head to get more accessibility
According to DROPS best practices
Related links
- Teng Tools Combination Ratchet Spanner Satin, 237mm Overall 18 mm
- SAM 96-18X19 18 x 19 mm Socket Wrench, 237mm Overall
- SAM 237mm Overall, Metal Handle
- SAM 237mm Overall, Metal Handle
- Bahco Wrench 9/16 in, 175mm Overall
- Bahco Ratchet Spanner 18 mm, 237mm Overall
- Bahco Wrench, 226mm Overall 17 mm
- Bahco Wrench, 400mm Overall 30 mm
