Bahco Ratchet Spanner 18 mm, 237mm Overall
- RS Stock No.:
- 876-6373
- Mfr. Part No.:
- 1RM-18
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€70.76
(exc. VAT)
€87.03
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.76 |
*price indicative
- RS Stock No.:
- 876-6373
- Mfr. Part No.:
- 1RM-18
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 18 mm | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 237mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 18 mm | ||
Product Type Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 237mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 18mm Metric size, Chrome Finish - 1RM-18
This ratchet spanner is designed for enhanced efficiency in fastening tasks. With a metric size of 18mm, this tool is ideal for various mechanical applications. Constructed from durable alloy steel and finished with chrome, it combines strength with resistance to corrosion. Measuring 237mm in overall length, this double-ended ratchet spanner facilitates quick and easy use in confined spaces.
Features & Benefits
• Ratcheting mechanism allows for continuous rotation without re-positioning
• Made of alloy steel for durability and longevity in demanding tasks
• Chrome finish provides additional corrosion resistance for extended tool life
• Double-ended design offers versatility for different socket sizes
• Professional-grade construction meets high standards for automotive tasks
• Ergonomic shape enhances grip and control during operation
Applications
• Used with automotive assembly and repair tasks
• Suitable for maintenance in mechanical engineering projects
• Ideal for tasks requiring precise fastening in tight spaces
• Efficient for use in electrical and electronic equipment assembly
What advantages does the ratcheting feature provide during use?
The ratcheting feature allows users to tighten or loosen fasteners without needing to reposition the tool after each turn, saving time and enhancing efficiency, especially in tight spaces.
What maintenance should be performed to prolong its lifespan?
Regular cleaning after use is recommended to remove dirt and debris, along with occasional lubrication of the ratchet mechanism to ensure smooth operation and prevent rust.
How does the chrome finish impact the tool's performance?
The chrome finish not only enhances aesthetics but also protects the spanner from rust and wear, ensuring it remains functional and looking new for longer periods of use.
Related links
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 6 mm, 128mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 9 mm, 150mm Overall
- Bahco Ratchet Spanner 17 mm, 226mm Overall
- Bahco Ratchet Spanner 13 mm, 178mm Overall
- Bahco Ratchet Spanner 24 mm, 323mm Overall
